Crydom 6351 technical specifications.
| Package/Case | Module |
| Color | Red |
| Lead Free | Lead Free |
| Output Current | 3.5A |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | 6 |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 6351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.