Crydom 6401A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 6V |
| Min Input Voltage (DC) | 3V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output Current | 3A |
| Package Quantity | 1 |
| Series | 6 |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Crydom 6401A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.