
The A48 Series SPST Relay from Crydom features a load current of 8A and is designed for panel or chassis mounting with screw termination. This relay is part of the A48 series and is not RoHS compliant. It is available in bulk packaging with a package quantity of one.
Crydom A4808 technical specifications.
| Lead Free | Lead Free |
| Load Current | 8A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | A48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom A4808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.