Crydom A4840 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 280V |
| Current Rating | 40A |
| Height | 22.9mm |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Screw |
| Output Current | 40A |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A4840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
