Crydom B483G-2T technical specifications.
| Average Rectified Current | 35A |
| Current Rating | 35A |
| Forward Current | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crydom B483G-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.