Crydom B485D-2 technical specifications.
| Average Rectified Current | 50A |
| Package/Case | Module |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom B485D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.