Crydom B512F-2T-YEB technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Current | 25A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 240V |
| RMS Current (Irms) | 25A |
| Series | B |
| RoHS | Compliant |
Download the complete datasheet for Crydom B512F-2T-YEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.