Crydom B512FSE-2T-YEB technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS | Compliant |
Download the complete datasheet for Crydom B512FSE-2T-YEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.