Crydom BW511FS-YE technical specifications.
| Average Rectified Current | 12A |
| Package/Case | Module |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Crydom BW511FS-YE to view detailed technical specifications.
No datasheet is available for this part.