
The CCX240D5 is a 280V SPST relay from Crydom with a load current of 5A and a control voltage of 15V. It features 4kV isolation voltage and is lead free. The relay is available in a SIP package and is mounted through a hole. It is part of the CCX series and has a PC pin termination.
Crydom CCX240D5 technical specifications.
| Package/Case | SIP |
| Control Voltage | 15V |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 5A |
| Mount | Through Hole |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CCX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CCX240D5 to view detailed technical specifications.
No datasheet is available for this part.
