The CKRB6020E is a 1-Form-A solid state relay with an AC input and an AC output device. It has a maximum input voltage of 140V and a maximum output current of 30A. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. It also features a maximum turn-off time and turn-on time of 10ms each.
Crydom CKRB6020E technical specifications.
| Maximum Input Voltage | 140V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 140(RMS)V |
| Maximum Input Current | 12(Typ)mA |
| Maximum Output Current | 30(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CKRB6020E to view detailed technical specifications.
No datasheet is available for this part.