Crydom D2425FH-B technical specifications.
| Control Voltage | 32V |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Output Voltage | 280V |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2425FH-B to view detailed technical specifications.
No datasheet is available for this part.