Crydom D2D07 technical specifications.
| Control Voltage | 32V |
| Depth | 58.4mm |
| Height | 23mm |
| Input Current | 28mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 7A |
| Max Input Current | 28mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 7A |
| Max Output Voltage | 200V |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount, Screw |
| Operating Supply Voltage | 200V |
| Output Current | 7A |
| Output Voltage | 200V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2D07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.