Crydom DM0063 technical specifications.
| Input Type | DC |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DM0063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.