Crydom DRA1-CX240D5 technical specifications.
| Control Current | 15mA |
| Depth | 10mm |
| Height | 89.6mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Output Current | 5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CX240D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
