Crydom DRA4D100E12 technical specifications.
| Approvals | CE, CUL, IEC |
| Package/Case | Module |
| Current Rating | 12A |
| Depth | 54.1mm |
| Height | 73.9mm |
| Input Current | 22mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 89.6mm |
| Load Current | 12A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 100V |
| Mount | DIN Rail |
| On-State Resistance | 11mR |
| Operating Supply Voltage | 100V |
| Output Current | 12A |
| Package Quantity | 5 |
| Package Style | MODULE |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | DRA4D |
| Supply Current | 22mA |
| Termination | Screw |
| Throw Configuration | 3PST, SPST, DPDT |
| Turn-On Delay Time | 22ms |
| Voltage Rating (AC) | 480V |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA4D100E12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
