
The DRIAC5 is a DIN rail module with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a current rating of 6mA and a maximum input current of 5mA. The module is approved by UL, CSA, and CE and is lead-free. It has a turn-on delay time of 20ms and a turn-off delay time of 30ms.
Crydom DRIAC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 6mA |
| Lead Free | Lead Free |
| Max Input Current | 5mA |
| Max Input Voltage (DC) | 140.14kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | DIN Rail |
| Output Current | 50mA |
| Output Voltage | 30V |
| Package Quantity | 10 |
| Packaging | Box |
| Series | DR |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRIAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
