
The DRIDC5A is a DC power controller module from Crydom with a maximum input voltage of 48V DC and an operating temperature range of -30 to 80°C. It has a current rating of 34mA and an output current of 50mA. The module is approved for use in UL, CSA, and CE environments and is packaged in a module case with a white color. It is designed for DIN rail mounting.
Crydom DRIDC5A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | White |
| Current Rating | 34mA |
| Length | 59mm |
| Max Input Voltage (DC) | 48V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Output Current | 50mA |
| Package Quantity | 10 |
| Series | DR |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRIDC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
