Crydom DRS1 technical specifications.
| Channel Type | Single |
| Current Rating | 8A |
| Height | 89.6mm |
| Mount | DIN Rail |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DRS |
| Termination | Screw |
| DC Rated Voltage | -140V |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
