Crydom DRSCN120 technical specifications.
| Package/Case | 120 |
| Current Rating | 6A |
| Mount | DIN Rail |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRSCN |
| Termination | Screw |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRSCN120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
