Crydom DRSCN24 technical specifications.
| Current Rating | 6A |
| Input Type | DC |
| Mount | DIN Rail |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRSCN |
| Termination | Screw |
| Voltage | 24V |
| Voltage Rating | 250V |
| DC Rated Voltage | 24V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRSCN24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.