
This 240V 6A DIN rail terminal block features 4 positions and is RoHS compliant. It is designed for use in a variety of applications and has a termination type of screw. The block is rated for a DC voltage of 250V and is available in a package quantity of 10. It is not Reach SVHC compliant.
Crydom DRSCN240 technical specifications.
| Current Rating | 6A |
| Mount | DIN Rail |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRSCN |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRSCN240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.