Crydom DRSED technical specifications.
| Current Rating | 12A |
| Height | 49.5mm |
| Lead Free | Lead Free |
| Length | 71mm |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.058219oz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRSED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
