Crydom EFE15C technical specifications.
| Average Rectified Current | 75A |
| Package/Case | Module |
| Current Rating | 100A |
| Forward Current | 75A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom EFE15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.