The EFF19F from Crydom is a 100A current rating module with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum repetitive reverse voltage of 1.2kV and is RoHS compliant. The module is packaged in a bulk quantity and is designed for chassis mount with screw terminals.
Crydom EFF19F technical specifications.
| Package/Case | Module |
| Current Rating | 100A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| Series | EF |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom EFF19F to view detailed technical specifications.
No datasheet is available for this part.