The EFF19FF from Crydom is a 100A DC rated module with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for chassis mount with screw terminals and is compliant with RoHS regulations. The module has a maximum repetitive reverse voltage of 1.2kV and a package quantity of one. It is packaged in bulk and is lead-free.
Crydom EFF19FF technical specifications.
| Package/Case | Module |
| Current Rating | 100A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| Series | EF |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom EFF19FF to view detailed technical specifications.
No datasheet is available for this part.