Crydom F18107CAD400 technical specifications.
| Current Rating | 105A |
| Forward Current | 105A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.25kA |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom F18107CAD400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.