Crydom F1891DH1000 technical specifications.
| Package/Case | Module |
| Current Rating | 90A |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RMS Current (Irms) | 90A |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1891DH1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.