Crydom F1891RD1600 technical specifications.
| Average Rectified Current | 90A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1891RD1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.