Crydom GA86B02R technical specifications.
| Capacitance | 8pF |
| Package/Case | SIP |
| Height | 25.4mm |
| Length | 43.2mm |
| Load Current | 3.5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GA8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom GA86B02R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.