Crydom H10CA4890 technical specifications.
| Lead Free | Lead Free |
| Load Current | 90A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H10C |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H10CA4890 to view detailed technical specifications.
No datasheet is available for this part.