The H10D4890 is a single-pole single-throw relay from Crydom with a load current of 90A. It is designed for panel or chassis mounting and meets lead-free requirements. This relay is part of the H10D series and is packaged in bulk for individual use.
Crydom H10D4890 technical specifications.
| Lead Free | Lead Free |
| Load Current | 90A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H10D |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H10D4890 to view detailed technical specifications.
No datasheet is available for this part.