This 50A SPST relay is designed for panel or chassis mount applications and features a lead-free construction that meets RoHS compliance standards. The relay is available in a single unit quantity and is packaged in bulk. It is suitable for use in a variety of applications where a high current switching capability is required.
Crydom H10WD4850 technical specifications.
| Lead Free | Lead Free |
| Load Current | 50A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H10WD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H10WD4850 to view detailed technical specifications.
No datasheet is available for this part.