Solid State Relay 10mA 36V AC-IN 125A 530V AC-OUT 4-Pin
Crydom HA48125EKPS technical specifications.
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom HA48125EKPS to view detailed technical specifications.
No datasheet is available for this part.