Crydom HK2 technical specifications.
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | HK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom HK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
