
Crydom HS-8.1 technical specifications.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Material | Anodized |
| Natural Thermal Resistance | 2°C/W |
| Package Quantity | 1 |
| Packaging | Box |
| Series | HS |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS-8.1 to view detailed technical specifications.
No datasheet is available for this part.