Crydom HS101 technical specifications.
| Body Material | Aluminium |
| Depth | 110mm |
| Finish | Anodized |
| Length | 100mm |
| Mount | Screw |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
