Crydom HS151DR technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 45mm |
| Finish | Anodized |
| Height | 95mm |
| Lead Free | Lead Free |
| Length | 81mm |
| Material | Aluminium |
| Mount | DIN Rail |
| Natural Thermal Resistance | 1.5°C/W |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS151 |
| Type | Passive |
| Weight | 0.92lb |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS151DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
