
The HS351DR-D2425 is a relay from Crydom with a maximum output voltage of 280V and a maximum load current of 20A. It features a SPST throw configuration and is mounted on a DIN rail. The relay is lead free and has a maximum isolation voltage of 4kV. It is available in bulk packaging with 10 units per package.
Crydom HS351DR-D2425 technical specifications.
| Color | Black |
| Control Voltage | 32V |
| Depth | 45mm |
| Height | 45mm |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 97mm |
| Load Current | 20A |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RMS Current (Irms) | 20A |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Passive |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS351DR-D2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
