Crydom IDC5D technical specifications.
| Lead Free | Lead Free |
| Output Current | 50mA |
| Output Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom IDC5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.