Crydom L313 technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Series | L Series |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Crydom L313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
