Crydom L513F technical specifications.
| Package/Case | L |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount, Through Hole |
| Output Current | 25A |
| Package Quantity | 5 |
| Reverse Voltage | 280V |
| RoHS Compliant | Yes |
| Series | L Series |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Crydom L513F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.