Crydom M-IDC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | SIP |
| Input Current | 16mA |
| Max Input Voltage (DC) | 3.232kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 50mA |
| Package Quantity | 25 |
| Series | M Series |
| RoHS | Compliant |
Download the complete datasheet for Crydom M-IDC5 to view detailed technical specifications.
No datasheet is available for this part.