Crydom M-IDC5F technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | White |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 28V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | M |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.05ms |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom M-IDC5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.