Crydom M252542 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom M252542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.