This 35A DC power module from Crydom features a chassis mount design and operates within a temperature range of -40°C to 125°C. The module is rated for a maximum operating voltage of 1.2kV and has a current rating of 35A. It is also lead-free and available in bulk packaging with 10 units per package.
Crydom M2535SB1200 technical specifications.
| Package/Case | Module |
| Current Rating | 35A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Current | 35A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| Series | M25 |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom M2535SB1200 to view detailed technical specifications.
No datasheet is available for this part.