Crydom M254042 technical specifications.
| Package/Case | Module |
| Current Rating | 40A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Current | 40A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Voltage | 240V |
| RMS Current (Irms) | 40A |
| Series | M25 |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom M254042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.