Crydom M2540SB1200 technical specifications.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Package Quantity | 5 |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom M2540SB1200 to view detailed technical specifications.
No datasheet is available for this part.