Crydom M2550TB1600 technical specifications.
| Average Rectified Current | 50A |
| Package/Case | Module |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom M2550TB1600 to view detailed technical specifications.
No datasheet is available for this part.