Crydom MIDC5N technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | White |
| Current Rating | 34mA |
| Length | 25.4mm |
| Max Input Voltage (DC) | 4.848kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Series | M |
| Turn-Off Delay Time | 7ms |
| Turn-On Delay Time | 8ms |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Crydom MIDC5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.